+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SSR10V-08220

Inductor: wire; THT; 22mH; 800mA; R: 650mΩ; 250VAC; -25÷120°C

Manufacturer: KEMET

Manufacturer part number:
SSR10V-08220
TME Symbol:
SSR10V-08220

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
22mH
Operating current
0.8A
Resistance
0.65Ω
Operating voltage
250V AC
Operating temperature
-25...120°C
Gross weight8.63 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SSR10V-08220
0 in TME stock
Net price for quantities from 1 pcs - 1.47 USDGross price for quantities from 1 pcs - 1.47 USD
Net price for quantities from 100 pcs - 1.12 USDGross price for quantities from 100 pcs - 1.12 USD
Net price for quantities from 200 pcs - 1.07 USDGross price for quantities from 200 pcs - 1.07 USD
Net price for quantities from 300 pcs - 1.05 USDGross price for quantities from 300 pcs - 1.05 USD
Net price for quantities from 500 pcs - 1.01 USDGross price for quantities from 500 pcs - 1.01 USD
Net price for quantities from 600 pcs - 1.00 USDGross price for quantities from 600 pcs - 1.00 USD
Net price for quantities from 1000 pcs - 0.98 USDGross price for quantities from 1000 pcs - 0.98 USD
Net price for quantities from 1200 pcs - 0.97 USDGross price for quantities from 1200 pcs - 0.97 USD
Net price for quantities from 2500 pcs - 0.94 USDGross price for quantities from 2500 pcs - 0.94 USD
Net price for quantities from 5000 pcs - 0.90 USDGross price for quantities from 5000 pcs - 0.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 100 pcsCardboard = 600 pcs