+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SSR10VS-06385

Inductor: wire; THT; 38.5mH; 600mA; R: 1.2Ω; 250VAC; -25÷120°C

Manufacturer: KEMET

Manufacturer part number:
SSR10VS-06385
TME Symbol:
SSR10VS-06385

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
38.5mH
Operating current
0.6A
Resistance
1.2Ω
Operating voltage
250V AC
Operating temperature
-25...120°C
Gross weight9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SSR10VS-06385
0 in TME stock
Net price for quantities from 1 pcs - 1.71 USDGross price for quantities from 1 pcs - 1.71 USD
Net price for quantities from 10 pcs - 1.38 USDGross price for quantities from 10 pcs - 1.38 USD
Net price for quantities from 25 pcs - 1.26 USDGross price for quantities from 25 pcs - 1.26 USD
Net price for quantities from 50 pcs - 1.19 USDGross price for quantities from 50 pcs - 1.19 USD
Net price for quantities from 100 pcs - 1.12 USDGross price for quantities from 100 pcs - 1.12 USD
Net price for quantities from 200 pcs - 1.05 USDGross price for quantities from 200 pcs - 1.05 USD
Net price for quantities from 300 pcs - 1.01 USDGross price for quantities from 300 pcs - 1.01 USD
Net price for quantities from 500 pcs - 0.98 USDGross price for quantities from 500 pcs - 0.98 USD
Net price for quantities from 1000 pcs - 0.96 USDGross price for quantities from 1000 pcs - 0.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.