+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SSR10VS-07265

Inductor: wire; THT; 26.5mH; 700mA; R: 850mΩ; 250VAC; -25÷120°C

Manufacturer: KEMET

Manufacturer part number:
SSR10VS-07265
TME Symbol:
SSR10VS-07265

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
26.5mH
Operating current
0.7A
Resistance
0.85Ω
Operating voltage
250V AC
Operating temperature
-25...120°C
Gross weight9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SSR10VS-07265
0 in TME stock
Net price for quantities from 1 pcs - 1.71 USDGross price for quantities from 1 pcs - 1.71 USD
Net price for quantities from 5 pcs - 1.51 USDGross price for quantities from 5 pcs - 1.51 USD
Net price for quantities from 10 pcs - 1.41 USDGross price for quantities from 10 pcs - 1.41 USD
Net price for quantities from 25 pcs - 1.31 USDGross price for quantities from 25 pcs - 1.31 USD
Net price for quantities from 50 pcs - 1.23 USDGross price for quantities from 50 pcs - 1.23 USD
Net price for quantities from 100 pcs - 1.16 USDGross price for quantities from 100 pcs - 1.16 USD
Net price for quantities from 500 pcs - 1.01 USDGross price for quantities from 500 pcs - 1.01 USD
Net price for quantities from 600 pcs - 1.00 USDGross price for quantities from 600 pcs - 1.00 USD
Net price for quantities from 1000 pcs - 0.98 USDGross price for quantities from 1000 pcs - 0.98 USD
Net price for quantities from 5000 pcs - 0.96 USDGross price for quantities from 5000 pcs - 0.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.