+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SSR10VS-08180

Inductor: wire; THT; 18mH; 800mA; R: 600mΩ; 250VAC; -25÷120°C

Manufacturer: KEMET

Manufacturer part number:
SSR10VS-08180
TME Symbol:
SSR10VS-08180

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
18mH
Operating current
0.8A
Resistance
0.6Ω
Operating voltage
250V AC
Operating temperature
-25...120°C
Gross weight9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SSR10VS-08180
0 in TME stock
Net price for quantities from 1 pcs - 1.75 USDGross price for quantities from 1 pcs - 1.75 USD
Net price for quantities from 10 pcs - 1.36 USDGross price for quantities from 10 pcs - 1.36 USD
Net price for quantities from 25 pcs - 1.27 USDGross price for quantities from 25 pcs - 1.27 USD
Net price for quantities from 50 pcs - 1.22 USDGross price for quantities from 50 pcs - 1.22 USD
Net price for quantities from 69 pcs - 1.19 USDGross price for quantities from 69 pcs - 1.19 USD
Net price for quantities from 100 pcs - 1.16 USDGross price for quantities from 100 pcs - 1.16 USD
Net price for quantities from 300 pcs - 1.06 USDGross price for quantities from 300 pcs - 1.06 USD
Net price for quantities from 400 pcs - 1.04 USDGross price for quantities from 400 pcs - 1.04 USD
Net price for quantities from 500 pcs - 1.02 USDGross price for quantities from 500 pcs - 1.02 USD
Net price for quantities from 1000 pcs - 0.97 USDGross price for quantities from 1000 pcs - 0.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.