+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SSR10VS-10135

Inductor: wire; THT; 13.5mH; 1A; R: 430mΩ; 250VAC; -25÷120°C

Manufacturer: KEMET

Manufacturer part number:
SSR10VS-10135
TME Symbol:
SSR10VS-10135

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
13.5mH
Operating current
1A
Resistance
0.43Ω
Operating voltage
250V AC
Operating temperature
-25...120°C
Gross weight9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SSR10VS-10135
0 in TME stock
Net price for quantities from 1 pcs - 1.73 USDGross price for quantities from 1 pcs - 1.73 USD
Net price for quantities from 10 pcs - 1.45 USDGross price for quantities from 10 pcs - 1.45 USD
Net price for quantities from 25 pcs - 1.32 USDGross price for quantities from 25 pcs - 1.32 USD
Net price for quantities from 40 pcs - 1.25 USDGross price for quantities from 40 pcs - 1.25 USD
Net price for quantities from 50 pcs - 1.23 USDGross price for quantities from 50 pcs - 1.23 USD
Net price for quantities from 100 pcs - 1.15 USDGross price for quantities from 100 pcs - 1.15 USD
Net price for quantities from 300 pcs - 1.04 USDGross price for quantities from 300 pcs - 1.04 USD
Net price for quantities from 600 pcs - 1.00 USDGross price for quantities from 600 pcs - 1.00 USD
Net price for quantities from 1000 pcs - 0.98 USDGross price for quantities from 1000 pcs - 0.98 USD
Net price for quantities from 5400 pcs - 0.96 USDGross price for quantities from 5400 pcs - 0.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.