+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SSR10VS-17048

Inductor: wire; THT; 4.8mH; 1.7A; R: 170mΩ; 250VAC; -25÷120°C


Manufacturer: KEMET

Manufacturer part number:
SSR10VS-17048
TME Symbol:
SSR10VS-17048

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
4.8mH
Operating current
1.7A
Resistance
0.17Ω
Operating voltage
250V AC
Operating temperature
-25...120°C
Gross weight9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SSR10VS-17048
0 in TME stock
Net price for quantities from 1 pcs - 1.74 USDGross price for quantities from 1 pcs - 1.74 USD
Net price for quantities from 10 pcs - 1.34 USDGross price for quantities from 10 pcs - 1.34 USD
Net price for quantities from 50 pcs - 1.20 USDGross price for quantities from 50 pcs - 1.20 USD
Net price for quantities from 100 pcs - 1.14 USDGross price for quantities from 100 pcs - 1.14 USD
Net price for quantities from 200 pcs - 1.08 USDGross price for quantities from 200 pcs - 1.08 USD
Net price for quantities from 300 pcs - 1.06 USDGross price for quantities from 300 pcs - 1.06 USD
Net price for quantities from 500 pcs - 1.02 USDGross price for quantities from 500 pcs - 1.02 USD
Net price for quantities from 600 pcs - 1.01 USDGross price for quantities from 600 pcs - 1.01 USD
Net price for quantities from 1000 pcs - 0.98 USDGross price for quantities from 1000 pcs - 0.98 USD
Net price for quantities from 5000 pcs - 0.95 USDGross price for quantities from 5000 pcs - 0.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.