+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SSR170-25240AS

Relay: solid state; Ucntrl: 3÷32VDC; 25A; 12÷275VAC; SSR170


Manufacturer: ELCO SRL

Manufacturer part number:
SSR170-25240AS
TME Symbol:
SSR170-25240AS

Specification

Manufacturer
ELCO SRL
Type of relay
solid state
Control voltage
3...32V DC
Max. operating current
25A
Switched voltage
12...275V AC
Manufacturer series
SSR170
Relay variant
1-phase
Body dimensions
89.2x17.2x62.5mm
Switching method
zero voltage switching
Kind of output
SCR
Electrical connection
screw terminals
Operating temperature
-40...80°C
Related items
ELC40, ELC40-S, ELCT40-S
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight65.9 g
Certificates
See other products in this category: One Phase Solid State Relays ELCO SRL,
See other products from this series.:
*
SSR170-25240AS
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 55.00 USDGross price for quantities from 1 pcs - 55.00 USD
Net price for quantities from 5 pcs - 51.34 USDGross price for quantities from 5 pcs - 51.34 USD
Net price for quantities from 10 pcs - 47.68 USDGross price for quantities from 10 pcs - 47.68 USD