+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SSR170H-25600CS

Relay: solid state; Ucntrl: 90÷280VAC; 25A; 48÷600VAC; SSR170H


Manufacturer: ELCO SRL

Manufacturer part number:
SSR170H-25600CS
TME Symbol:
SSR170H-25600CS

Specification

Manufacturer
ELCO SRL
Type of relay
solid state
Control voltage
90...280V AC
Max. operating current
25A
Switched voltage
48...600V AC
Manufacturer series
SSR170H
Relay variant
1-phase
Mounting
for DIN rail mounting
Body dimensions
110.5x17.8x112.5mm
Switching method
zero voltage switching
Indication
LED
Design
heatsink
Kind of output
SCR
Electrical connection
screw terminals
Operating temperature
-40...80°C
Related items
ELC40, ELC40-S, ELCT40-S
Gross weight232.5 g
Certificates
See other products in this category: One Phase Solid State Relays ELCO SRL,
See other products from this series.:
*
SSR170H-25600CS
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 94.08 USDGross price for quantities from 1 pcs - 94.08 USD
Net price for quantities from 5 pcs - 87.81 USDGross price for quantities from 5 pcs - 87.81 USD
Net price for quantities from 10 pcs - 81.54 USDGross price for quantities from 10 pcs - 81.54 USD