+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ELCO SRL
Manufacturer | ELCO SRL | |
Type of relay | solid state | |
Contacts configuration | SPST-NO | |
Control voltage | 5...10V DC | |
Max. operating current | 5A | |
Switched voltage | 0...35V DC | |
Manufacturer series | SSR2 | |
Relay variant | 1-phase | |
Body dimensions | 12.7x15.7x29mm | |
Terminal pitch | 5mm |