+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SSR21NHS-06385

Inductor: wire; THT; 38.5mH; 600mA; R: 710mΩ; 250VAC; -25÷120°C

Manufacturer: KEMET

Manufacturer part number:
SSR21NHS-06385
TME Symbol:
SSR21NHS-06385

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
38.5mH
Operating current
0.6A
Resistance
0.71Ω
Operating voltage
250V AC
Operating temperature
-25...120°C
Gross weight11.94 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SSR21NHS-06385
117 in TME stock
Net price for quantities from 1 pcs - 1.99 USDGross price for quantities from 1 pcs - 1.99 USD
Net price for quantities from 10 pcs - 1.41 USDGross price for quantities from 10 pcs - 1.41 USD
Net price for quantities from 60 pcs - 1.31 USDGross price for quantities from 60 pcs - 1.31 USD
Net price for quantities from 120 pcs - 1.30 USDGross price for quantities from 120 pcs - 1.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerTray = 60 pcs