+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SSR21NHS-15082

Inductor: wire; THT; 8.2mH; 1.5A; R: 130mΩ; 250VAC; -25÷120°C

Manufacturer: KEMET

Manufacturer part number:
SSR21NHS-15082
TME Symbol:
SSR21NHS-15082

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
8.2mH
Operating current
1.5A
Resistance
0.13Ω
Operating voltage
250V AC
Operating temperature
-25...120°C
Gross weight13 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SSR21NHS-15082
0 in TME stock
Net price for quantities from 120 pcs - 1.71 USDGross price for quantities from 120 pcs - 1.71 USD
Net price for quantities from 5040 pcs - 1.36 USDGross price for quantities from 5040 pcs - 1.36 USD
No. of pieces (Multiplicity: 120)
Minimum order quantity: 120.
Multiplicity: 120.