+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SSR21NVS-041090

Inductor: wire; THT; 109mH; 400mA; R: 1.8Ω; 250VAC; -25÷120°C

Manufacturer: KEMET

Manufacturer part number:
SSR21NVS-041090
TME Symbol:
SSR21NVS-041090

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
109mH
Operating current
0.4A
Resistance
1.8Ω
Operating voltage
250V AC
Operating temperature
-25...120°C
Gross weight13.71 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SSR21NVS-041090
180 in TME stock
Net price for quantities from 1 pcs - 2.20 USDGross price for quantities from 1 pcs - 2.20 USD
Net price for quantities from 10 pcs - 1.76 USDGross price for quantities from 10 pcs - 1.76 USD
Net price for quantities from 25 pcs - 1.62 USDGross price for quantities from 25 pcs - 1.62 USD
Net price for quantities from 90 pcs - 1.44 USDGross price for quantities from 90 pcs - 1.44 USD
Net price for quantities from 180 pcs - 1.37 USDGross price for quantities from 180 pcs - 1.37 USD
Net price for quantities from 270 pcs - 1.34 USDGross price for quantities from 270 pcs - 1.34 USD
Net price for quantities from 540 pcs - 1.33 USDGross price for quantities from 540 pcs - 1.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 90 pcs