+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SSR21NVS-06385

Inductor: wire; THT; 38.5mH; 600mA; R: 710mΩ; 250VAC; -25÷120°C

Manufacturer: KEMET

Manufacturer part number:
SSR21NVS-06385
TME Symbol:
SSR21NVS-06385

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
38.5mH
Operating current
0.6A
Resistance
0.71Ω
Operating voltage
250V AC
Operating temperature
-25...120°C
Gross weight13.49 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SSR21NVS-06385
176 in TME stock
Net price for quantities from 1 pcs - 2.61 USDGross price for quantities from 1 pcs - 2.61 USD
Net price for quantities from 10 pcs - 1.84 USDGross price for quantities from 10 pcs - 1.84 USD
Net price for quantities from 90 pcs - 1.55 USDGross price for quantities from 90 pcs - 1.55 USD
Net price for quantities from 1080 pcs - 1.40 USDGross price for quantities from 1080 pcs - 1.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerTray = 90 pcs