+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SSR21NVS-10160

Inductor: wire; THT; 16mH; 1A; R: 290mΩ; 250VAC; -25÷120°C

Manufacturer: KEMET

Manufacturer part number:
SSR21NVS-10160
TME Symbol:
SSR21NVS-10160

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
16mH
Operating current
1A
Resistance
0.29Ω
Operating voltage
250V AC
Operating temperature
-25...120°C
Gross weight14.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SSR21NVS-10160
0 in TME stock
Net price for quantities from 180 pcs - 1.40 USDGross price for quantities from 180 pcs - 1.40 USD
Net price for quantities from 540 pcs - 1.33 USDGross price for quantities from 540 pcs - 1.33 USD
Net price for quantities from 1080 pcs - 1.28 USDGross price for quantities from 1080 pcs - 1.28 USD
No. of pieces (Multiplicity: 180)
Minimum order quantity: 180.
Multiplicity: 180.