+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SSR270-50600AS

Relay: solid state; 50A; Uswitch: 48÷600VAC; 3-phase; 105x54x70mm


Manufacturer: ELCO SRL

Manufacturer part number:
SSR270-50600AS
TME Symbol:
SSR270-50600AS

Specification

Manufacturer
ELCO SRL
Type of relay
solid state
Control voltage
4...32V DC
Max. operating current
50A
Switched voltage
48...600V AC
Relay variant
3-phase
Switching method
zero voltage switching
Body dimensions
105x54x70mm
Manufacturer series
SSR270
Indication
LED
Relay features
2-phase control
Electrical connection
screw terminals
Operating temperature
-40...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight350 g
Certificates
See other products in this category: Three Phase Solid State Relays ELCO SRL,
See other products from this series.:
*
SSR270-50600AS
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 188.20 USDGross price for quantities from 1 pcs - 188.20 USD
Net price for quantities from 5 pcs - 175.64 USDGross price for quantities from 5 pcs - 175.64 USD
Net price for quantities from 10 pcs - 163.97 USDGross price for quantities from 10 pcs - 163.97 USD