+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SSR370H-25600AS

Relay: solid state; 25A; Uswitch: 48÷600VAC; 3-phase; 65x119x143mm


Manufacturer: ELCO SRL

Manufacturer part number:
SSR370H-25600AS
TME Symbol:
SSR370H-25600AS

Specification

Manufacturer
ELCO SRL
Type of relay
solid state
Control voltage
4...32V DC
Max. operating current
25A
Switched voltage
48...600V AC
Relay variant
3-phase
Mounting
for DIN rail mounting, on panel
Switching method
zero voltage switching
Body dimensions
65x119x143mm
Manufacturer series
SSR370H
Indication
LED
Relay features
3-phase control
Design
heatsink
Electrical connection
screw terminals
Operating temperature
-40...80°C
Gross weight798.3 g
Certificates
See other products in this category: Three Phase Solid State Relays ELCO SRL,
See other products from this series.:
*
SSR370H-25600AS
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 240.68 USDGross price for quantities from 1 pcs - 240.68 USD
Net price for quantities from 5 pcs - 224.63 USDGross price for quantities from 5 pcs - 224.63 USD
Net price for quantities from 10 pcs - 208.59 USDGross price for quantities from 10 pcs - 208.59 USD