+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ELCO SRL
Manufacturer | ELCO SRL | |
Type of relay | solid state | |
Control voltage | 9...18V DC | |
Max. operating current | 25A | |
Switched voltage | 24...280V AC | |
Manufacturer series | SSR51 | |
Relay variant | 1-phase | |
Mounting | on panel | |
Body dimensions | 35.6x21.5x22mm | |
Switching method | zero voltage switching | |
Electrical connection | terminals | |
Operating temperature | -30...80°C |