+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SSRH24NHS-16320

Inductor: wire; THT; 32mH; 1.6A; R: 265mΩ; 250VAC; -25÷120°C

Manufacturer: KEMET

Manufacturer part number:
SSRH24NHS-16320
TME Symbol:
SSRH24NHS-16320

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
32mH
Operating current
1.6A
Resistance
265mΩ
Operating voltage
250V AC
Operating temperature
-25...120°C
Gross weight22.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SSRH24NHS-16320
0 in TME stock
Net price for quantities from 1 pcs - 3.18 USDGross price for quantities from 1 pcs - 3.18 USD
Net price for quantities from 10 pcs - 2.67 USDGross price for quantities from 10 pcs - 2.67 USD
Net price for quantities from 25 pcs - 2.49 USDGross price for quantities from 25 pcs - 2.49 USD
Net price for quantities from 60 pcs - 2.34 USDGross price for quantities from 60 pcs - 2.34 USD
Net price for quantities from 120 pcs - 2.21 USDGross price for quantities from 120 pcs - 2.21 USD
Net price for quantities from 300 pcs - 2.06 USDGross price for quantities from 300 pcs - 2.06 USD
Net price for quantities from 540 pcs - 1.96 USDGross price for quantities from 540 pcs - 1.96 USD
Net price for quantities from 2520 pcs - 1.72 USDGross price for quantities from 2520 pcs - 1.72 USD
Net price for quantities from 5040 pcs - 1.61 USDGross price for quantities from 5040 pcs - 1.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.