+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SSRH24NVS-35080

Inductor: wire; THT; 8mH; 3.5A; R: 74mΩ; 250VAC; -25÷120°C

Manufacturer: KEMET

Manufacturer part number:
SSRH24NVS-35080
TME Symbol:
SSRH24NVS-35080

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
8mH
Operating current
3.5A
Resistance
74mΩ
Operating voltage
250V AC
Operating temperature
-25...120°C
Gross weight22.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SSRH24NVS-35080
0 in TME stock
Net price for quantities from 1 pcs - 2.95 USDGross price for quantities from 1 pcs - 2.95 USD
Net price for quantities from 10 pcs - 2.39 USDGross price for quantities from 10 pcs - 2.39 USD
Net price for quantities from 25 pcs - 2.16 USDGross price for quantities from 25 pcs - 2.16 USD
Net price for quantities from 80 pcs - 1.92 USDGross price for quantities from 80 pcs - 1.92 USD
Net price for quantities from 120 pcs - 1.83 USDGross price for quantities from 120 pcs - 1.83 USD
Net price for quantities from 240 pcs - 1.73 USDGross price for quantities from 240 pcs - 1.73 USD
Net price for quantities from 300 pcs - 1.71 USDGross price for quantities from 300 pcs - 1.71 USD
Net price for quantities from 540 pcs - 1.65 USDGross price for quantities from 540 pcs - 1.65 USD
Net price for quantities from 1020 pcs - 1.60 USDGross price for quantities from 1020 pcs - 1.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.