+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SSRH24NVS-45041

Inductor: wire; THT; 4.1mH; 4.5A; R: 41mΩ; 250VAC; -25÷120°C

Manufacturer: KEMET

Manufacturer part number:
SSRH24NVS-45041
TME Symbol:
SSRH24NVS-45041

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
4.1mH
Operating current
4.5A
Resistance
41mΩ
Operating voltage
250V AC
Operating temperature
-25...120°C
Gross weight22.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SSRH24NVS-45041
0 in TME stock
Net price for quantities from 120 pcs - 1.89 USDGross price for quantities from 120 pcs - 1.89 USD
Net price for quantities from 240 pcs - 1.79 USDGross price for quantities from 240 pcs - 1.79 USD
Net price for quantities from 5040 pcs - 1.68 USDGross price for quantities from 5040 pcs - 1.68 USD
No. of pieces (Multiplicity: 120)
Minimum order quantity: 120.
Multiplicity: 120.