+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | KEMET | |
Type of inductor | wire | |
Mounting | THT | |
Inductance | 59.6mH | |
Operating current | 0.4A | |
Resistance | 2.02Ω | |
Operating voltage | 250V AC | |
Kind of inductor | common mode | |
Operating temperature | -25...120°C |