+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SSSF040800

Switch: slide; Pos: 2; 4PDT; 0.1A/30VDC; ON-ON; THT; Leads: for PCB


Manufacturer: ALPS

Manufacturer part number:
SSSF040800
TME Symbol:
SSSF040800

Specification

Manufacturer
ALPS
Type of switch
slide
Number of positions
2
Stable positions number
2
Contacts configuration
4PDT
DC contacts rating @R
0.1A / 30V DC
Switching method
ON-ON
Mounting
THT
Leads
for PCB
Body dimensions
16.5x8.5x7mm
Min. insulation resistance
0.1GΩ
Manufacturer series
SS
Electrical life
10000 cycles
Knob height
6mm
Operating Force
3N
Contact resistance
25mΩ
Actuator colour
black
Operating temperature
-40...85°C
Gross weight2.115 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Slide Switches ALPS,
See other products from this series.:
*
SSSF040800
62 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.92 USDGross price for quantities from 1 pcs - 1.92 USD
Net price for quantities from 5 pcs - 1.53 USDGross price for quantities from 5 pcs - 1.53 USD
Net price for quantities from 10 pcs - 1.42 USDGross price for quantities from 10 pcs - 1.42 USD
Net price for quantities from 25 pcs - 1.36 USDGross price for quantities from 25 pcs - 1.36 USD
Net price for quantities from 50 pcs - 1.31 USDGross price for quantities from 50 pcs - 1.31 USD
Net price for quantities from 80 pcs - 1.28 USDGross price for quantities from 80 pcs - 1.28 USD
Net price for quantities from 400 pcs - 1.21 USDGross price for quantities from 400 pcs - 1.21 USD
Net price for quantities from 800 pcs - 1.17 USDGross price for quantities from 800 pcs - 1.17 USD
Net price for quantities from 1600 pcs - 1.12 USDGross price for quantities from 1600 pcs - 1.12 USD
Net price for quantities from 2400 pcs - 1.10 USDGross price for quantities from 2400 pcs - 1.10 USD
Packaging method by the manufacturer:Bag = 80 pcs