+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: WEIDMÜLLER
Alternative designations: SSS RELAIS 5V/24V 2ADC
Manufacturer | WEIDMÜLLER | |
Type of relay | solid state | |
Contacts configuration | SPST-NO | |
Control voltage | 5V DC | |
Max. operating current | 2A | |
Switched voltage | 3...33V DC | |
Manufacturer series | SSS | |
Mounting | THT | |
Case | SIP4 | |
Body dimensions | 5x15x28mm | |
Leads | for PCB | |
Operating temperature | -20...60°C |