+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SSSS211603

Switch: slide; Pos: 2; SPDT; 0.3A/6VDC; ON-ON; SMT; Leads: for PCB


Manufacturer: ALPS

Manufacturer part number:
SSSS211603
TME Symbol:
SSSS211603

Specification

Manufacturer
ALPS
Type of switch
slide
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
DC contacts rating @R
0.3A / 6V DC
Switching method
ON-ON
Mounting
SMT
Leads
for PCB
Body dimensions
9x3.5x3.5mm
Min. insulation resistance
0.1GΩ
Manufacturer series
SS
Electrical life
10000 cycles
Knob height
2mm
Operating Force
3N
Contact resistance
70mΩ
Actuator colour
black
Operating temperature
-40...85°C
Gross weight0.361 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Slide Switches ALPS,
See other products from this series.:
*
SSSS211603
384 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.11 USDGross price for quantities from 1 pcs - 1.11 USD
Net price for quantities from 10 pcs - 0.86 USDGross price for quantities from 10 pcs - 0.86 USD
Net price for quantities from 50 pcs - 0.76 USDGross price for quantities from 50 pcs - 0.76 USD
Net price for quantities from 100 pcs - 0.72 USDGross price for quantities from 100 pcs - 0.72 USD
Net price for quantities from 500 pcs - 0.63 USDGross price for quantities from 500 pcs - 0.63 USD
Net price for quantities from 1400 pcs - 0.57 USDGross price for quantities from 1400 pcs - 0.57 USD
Net price for quantities from 4200 pcs - 0.51 USDGross price for quantities from 4200 pcs - 0.51 USD
Packaging method by the manufacturer:Reel = 1 400 pcs