+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SSSS211900

Switch: slide; Pos: 3; SP3T; 0.3A/6VDC; THT; Leads: for PCB; SSSS2


Manufacturer: ALPS

Manufacturer part number:
SSSS211900
TME Symbol:
SSSS211900

Specification

Manufacturer
ALPS
Type of switch
slide
Number of positions
3
Contacts configuration
SP3T
DC contacts rating @R
0.3A / 6V DC
Mounting
THT
Leads
for PCB
Body dimensions
13x3.5x3.5mm
Min. insulation resistance
0.1GΩ
Manufacturer series
SSSS2
Electrical life
10000 cycles
Knob height
5.5mm
Contact resistance
70mΩ
Soldering temperature
350°C / 3 s
Operating temperature
-40...85°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Slide Switches ALPS,
See other products from this series.:
*
SSSS211900
22 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
After the stocks are exhausted, the minimum quantity will change
Net price for quantities from 1 pcs - 1.13 USDGross price for quantities from 1 pcs - 1.13 USD
Net price for quantities from 5 pcs - 1.07 USDGross price for quantities from 5 pcs - 1.07 USD
Net price for quantities from 25 pcs - 0.98 USDGross price for quantities from 25 pcs - 0.98 USD