+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SSSS212901

Switch: slide; Pos: 3; SP3T; 0.3A/6VDC; THT; Leads: for PCB; SSSS2


Manufacturer: ALPS

Manufacturer part number:
SSSS212901
TME Symbol:
SSSS212901

Specification

Manufacturer
ALPS
Type of switch
slide
Number of positions
3
Contacts configuration
SP3T
DC contacts rating @R
0.3A / 6V DC
Mounting
THT
Leads
for PCB
Body dimensions
13x3.5x3.5mm
Min. insulation resistance
0.1GΩ
Manufacturer series
SSSS2
Electrical life
10000 cycles
Knob height
5.5mm
Contact resistance
70mΩ
Soldering temperature
350°C / 4 s
Operating temperature
-40...85°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Slide Switches ALPS,
See other products from this series.:
*
SSSS212901
0 in TME stock
No. of pieces (Multiple of: 2 000)
Minimum order quantity: 4 000.
Multiple of: 2 000.
Product for special order