+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ALPS
Manufacturer | ALPS | |
Type of switch | slide | |
Number of positions | 2 | |
Contacts configuration | SPDT | |
DC contacts rating @R | 0.3A / 5V DC | |
Mounting | SMT | |
Leads | angled, for PCB | |
Body dimensions | 6.7x2.6x1.4mm | |
Min. insulation resistance | 0.1GΩ | |
Manufacturer series | SSSS8 | |
Electrical life | 10000 cycles | |
Operating Force | 1.5N | |
Contact resistance | 70mΩ | |
Operating temperature | -40...85°C |