+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SSSS811501

Switch: slide; Pos: 3; SP3T; 0.3A/5VDC; SMT; Leads: for PCB,angled


Manufacturer: ALPS

Manufacturer part number:
SSSS811501
TME Symbol:
SSSS811501

Specification

Manufacturer
ALPS
Type of switch
slide
Number of positions
3
Contacts configuration
SP3T
DC contacts rating @R
0.3A / 5V DC
Mounting
SMT
Leads
angled, for PCB
Body dimensions
9.7x2.6x1.4mm
Min. insulation resistance
0.1GΩ
Manufacturer series
SSSS8
Electrical life
10000 cycles
Contact resistance
70mΩ
Operating temperature
-40...85°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Slide Switches ALPS,
See other products from this series.:
*
SSSS811501
0 in TME stock
No. of pieces (Multiplicity: 9 000)
Minimum order quantity: 9 000.
Multiplicity: 9 000.
Product for special order