+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SSSS921800

Switch: slide; Pos: 3; DP3T; 0.1A/12VDC; THT; Leads: for PCB; SSSS9

Manufacturer: ALPS

Manufacturer part number:
SSSS921800
TME Symbol:
SSSS921800

Specification

Manufacturer
ALPS
Type of switch
slide
Number of positions
3
Contacts configuration
DP3T
DC contacts rating @R
0.1A / 12V DC
Mounting
THT
Leads
for PCB
Body dimensions
14x7.2x5mm
Min. insulation resistance
0.1GΩ
Manufacturer series
SSSS9
Electrical life
10000 cycles
Knob height
7.5mm
Contact resistance
30mΩ
Operating temperature
-40...85°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Slide Switches ALPS,
See other products from this series.:
*
SSSS921800
0 in TME stock
No. of pieces (Multiplicity: 800)
Minimum order quantity: 4 000.
Multiplicity: 800.
Product for special order