+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SST-SGRS02R

Quick splice; soldering; red; 4mm2; Variant: end connector


Manufacturer: NINIGI

Manufacturer part number:
SST-SGRS02R
TME Symbol:
SST-SGRS02R

Specification

Manufacturer
NINIGI
Type of splice terminal
quick splice
Electrical mounting
soldering
Colour
red
Wire cross-section
4mm2
Splice terminal variant
end connector
Ferrule variant
insulated
Gross weight1.573 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Quick Splice NINIGI,
*
SST-SGRS02R
100 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.47 USDGross price for quantities from 1 pcs - 1.47 USD
Net price for quantities from 20 pcs - 1.26 USDGross price for quantities from 20 pcs - 1.26 USD
Net price for quantities from 100 pcs - 1.12 USDGross price for quantities from 100 pcs - 1.12 USD
Net price for quantities from 300 pcs - 0.98 USDGross price for quantities from 300 pcs - 0.98 USD
Packaging method by the manufacturer:Bag = 100 pcs