+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SST1.5M-M

Cable tie; L: 140mm; W: 2.4mm; polyamide; natural; 80N; Ømax: 32mm


Manufacturer: PANDUIT

Manufacturer part number:
SST1.5M-M
TME Symbol:
SST1.5M-M

Specification

Manufacturer
PANDUIT
Type of cable accessories
cable tie
Length
140mm
Tie width
2.4mm
Tie material
polyamide
Colour
natural
Tie strength
80N
Loop diameter max
32mm
Flammability rating
UL94V-2
Operating temperature
-60...85°C
Manufacturer series
Sta-Strap®
Gross weight0.33 g
Certificates
See other products in this category: Cable Ties PANDUIT,
See other products from this series.:
*
SST1.5M-M
0 in TME stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 1 000.
Multiple of: 1 000.
Net price for quantities from 1000 pcs - 0.08 USDGross price for quantities from 1000 pcs - 0.08 USD
Net price for quantities from 5000 pcs - 0.07 USDGross price for quantities from 5000 pcs - 0.07 USD
Net price for quantities from 10000 pcs - 0.07 USDGross price for quantities from 10000 pcs - 0.07 USD
Packaging method by the manufacturer:Bag = 1 000 pcs