+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SST25WF020A-40I/MF

IC: FLASH memory; 2MbFLASH; SPI; 256kx16bit; 40MHz; 40MHz; WDFN8

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
SST25WF020A-40I/MF
TME Symbol:
SST25WF020A-40I/MF

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FLASH memory
Kind of memory
Flash, NOR
Memory
2Mb FLASH
Interface
SPI
Memory organisation
256kx16bit
Operating frequency
40MHz
Clock frequency
40MHz
Operating voltage
1.65...1.95V
Case
WDFN8
Kind of interface
serial
Mounting
SMD
Operating temperature
-40...85°C
Kind of package
tube
Manufacturer standard package
98pcs.
Gross weight0.068 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
SST25WF020A-40I/MF
0 in TME stock
Net price for quantities from 294 pcs - 1.13 USDGross price for quantities from 294 pcs - 1.13 USD
No. of pieces (Multiplicity: 98)