+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SST39LF402C-55-4C-EKE

IC: FLASH memory; 4MbFLASH; 256kx16bit; 55ns; TSOP48; parallel

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
SST39LF402C-55-4C-EKE
TME Symbol:
SST39LF402C554CEKE

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FLASH memory
Kind of memory
Flash, NOR
Memory
4Mb FLASH
Memory organisation
256kx16bit
Operating voltage
3...3.6V
Access time
55ns
Case
TSOP48
Kind of interface
parallel
Mounting
SMD
Operating temperature
0...70°C
Kind of package
in-tray
Manufacturer standard package
96pcs.
Gross weight0.48 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
SST39LF402C-55-4C-EKE
0 in TME stock
Net price for quantities from 192 pcs - 2.26 USDGross price for quantities from 192 pcs - 2.26 USD
No. of pieces (Multiplicity: 96)
Minimum order quantity: 192.
Multiplicity: 96.