+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SST4I-M

Cable tie; L: 375mm; W: 3.4mm; polyamide; natural; 178N; Ømax: 102mm


Manufacturer: PANDUIT

Manufacturer part number:
SST4I-M
TME Symbol:
SST4I-M

Specification

Manufacturer
PANDUIT
Type of cable accessories
cable tie
Length
375mm
Tie width
3.4mm
Tie material
polyamide
Colour
natural
Tie strength
178N
Loop diameter max
102mm
Flammability rating
UL94V-2
Operating temperature
-60...85°C
Manufacturer series
Sta-Strap®
Gross weight1.54 g
Certificates
See other products in this category: Cable Ties PANDUIT,
See other products from this series.:
*
SST4I-M
0 in TME stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 1 000.
Multiple of: 1 000.
Net price for quantities from 1000 pcs - 0.29 USDGross price for quantities from 1000 pcs - 0.29 USD
Net price for quantities from 5000 pcs - 0.27 USDGross price for quantities from 5000 pcs - 0.27 USD
Net price for quantities from 10000 pcs - 0.24 USDGross price for quantities from 10000 pcs - 0.24 USD