+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: STAHLWILLE
Alternative designations: 01 01 10 09
Manufacturer | STAHLWILLE | |
Type of socket | SPLINE | |
Kind of wrench | socket spanner | |
Spanner size - inch | 9/32" | |
Holder socket size - inch | 1/4" | |
Material | steel | |
Manufacturer series | 40aSP | |
Plating material | chromium | |
Length | 22.2mm |