+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

01021008

Socket: SPLINE; socket spanner; 1/4"; 1/4"; steel; 40aLSP; long


Manufacturer: STAHLWILLE

Manufacturer part number:
01021008

Alternative designations: 01 02 10 08

TME Symbol:
ST-01021008

Specification

Manufacturer
STAHLWILLE
Type of socket
SPLINE
Kind of wrench
socket spanner
Spanner size - inch
1/4"
Holder socket size - inch
1/4"
Material
steel
Manufacturer series
40aLSP
Plating material
chromium
Version
long
Length
50.8mm
Gross weight20 g
EAN code4018754109135
See other products in this category: Socket Wrenches STAHLWILLE,
See other products from this series.:
*
01021008
0 in TME stock
Net price for quantities from 1 pcs - 19.86 USDGross price for quantities from 1 pcs - 19.86 USD
Net price for quantities from 3 pcs - 19.15 USDGross price for quantities from 3 pcs - 19.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.