+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

01021010

Socket: SPLINE; socket spanner; 5/16"; 1/4"; steel; 40aLSP; long


Manufacturer: STAHLWILLE

Manufacturer part number:
01021010

Alternative designations: 01 02 10 10

TME Symbol:
ST-01021010

Specification

Manufacturer
STAHLWILLE
Type of socket
SPLINE
Kind of wrench
socket spanner
Spanner size - inch
5/16"
Holder socket size - inch
1/4"
Material
steel
Manufacturer series
40aLSP
Plating material
chromium
Version
long
Length
50.8mm
Gross weight30 g
EAN code4018754170869
See other products in this category: Socket Wrenches STAHLWILLE,
See other products from this series.:
*
01021010
0 in TME stock
Net price for quantities from 1 pcs - 20.58 USDGross price for quantities from 1 pcs - 20.58 USD
Net price for quantities from 3 pcs - 19.84 USDGross price for quantities from 3 pcs - 19.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.