+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: STAHLWILLE
Alternative designations: 01 05 00 03
Manufacturer | STAHLWILLE | |
Type of socket | hex key - bit | |
Bit size | HEX 3mm | |
Holder socket size - inch | 1/4" | |
Socket length | 55mm | |
Material | chromium steel | |
Manufacturer series | 44 | |
Plating material | chromium |