+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

01050006

Socket: hex key-bit; HEX 6mm; 1/4"; Socket bit length: 55mm; 44


Manufacturer: STAHLWILLE

Manufacturer part number:
01050006

Alternative designations: 01 05 00 06

TME Symbol:
ST-01050006

Specification

Manufacturer
STAHLWILLE
Type of socket
hex key - bit
Bit size
HEX 6mm
Holder socket size - inch
1/4"
Socket length
55mm
Material
chromium steel
Manufacturer series
44
Plating material
chromium
Gross weight22 g
EAN code4018754000500
See other products in this category: Socket Wrenches STAHLWILLE,
See other products from this series.:
*
01050006
0 in TME stock
Net price for quantities from 1 pcs - 9.74 USDGross price for quantities from 1 pcs - 9.74 USD
Net price for quantities from 5 pcs - 9.39 USDGross price for quantities from 5 pcs - 9.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.