+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

01120003

Socket: hex key-bit; HEX 3mm; 1/4"; Socket bit length: 28mm; 44K


Manufacturer: STAHLWILLE

Manufacturer part number:
01120003

Alternative designations: 01 12 00 03

TME Symbol:
ST-01120003

Specification

Manufacturer
STAHLWILLE
Type of socket
hex key - bit
Bit size
HEX 3mm
Holder socket size - inch
1/4"
Socket length
28mm
Material
chromium steel
Manufacturer series
44K
Plating material
chromium
Gross weight10 g
EAN code4018754000623
See other products in this category: Socket Wrenches STAHLWILLE,
See other products from this series.:
*
01120003
0 in TME stock
Net price for quantities from 1 pcs - 7.37 USDGross price for quantities from 1 pcs - 7.37 USD
Net price for quantities from 5 pcs - 7.11 USDGross price for quantities from 5 pcs - 7.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.