+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

01190013

Wrench tip; 12-angles,flare nut wrench,crowfoot; Spanner: 13mm


Manufacturer: STAHLWILLE

Manufacturer part number:
01190013

Alternative designations: 01 19 00 13

TME Symbol:
ST-01190013

Specification

Manufacturer
STAHLWILLE
Type of wrench accessories
wrench tip
Kind of wrench
12-angles, crowfoot, flare nut wrench
Spanner size
13mm
Holder socket size - inch
1/4"
Length
32mm
Material
alloy steel
Plating material
chromium
Gross weight30 g
EAN code4018754102099
See other products in this category: Wrenches - accessories STAHLWILLE,
*
01190013
0 in TME stock
Net price for quantities from 1 pcs - 38.43 USDGross price for quantities from 1 pcs - 38.43 USD
Net price for quantities from 3 pcs - 37.05 USDGross price for quantities from 3 pcs - 37.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.