+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

01240006

Socket: 12-angles; socket spanner; 6mm; 1/4"; steel; 40DL


Manufacturer: STAHLWILLE

Manufacturer part number:
01240006

Alternative designations: 01 24 00 06

TME Symbol:
ST-01240006

Specification

Manufacturer
STAHLWILLE
Type of socket
12-angles
Kind of wrench
socket spanner
Spanner size
6mm
Holder socket size - inch
1/4"
Socket length
50mm
Material
steel
Manufacturer series
40DL
Plating material
chromium
Conform to the norm
DIN 3124 ISO 2725-1
Mechanical elements features
improved durability
Kind of profile
AS-Drive
Gross weight18 g
EAN code4018754000821
See other products in this category: Socket Wrenches STAHLWILLE,
See other products from this series.:
*
01240006
0 in TME stock
Net price for quantities from 1 pcs - 14.70 USDGross price for quantities from 1 pcs - 14.70 USD
Net price for quantities from 5 pcs - 14.17 USDGross price for quantities from 5 pcs - 14.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.