+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

01240055

Socket: 12-angles; socket spanner; 5.5mm; 1/4"; steel; 40DL

Manufacturer: STAHLWILLE

Manufacturer part number:
01240055

Alternative designations: 01 24 00 55

TME Symbol:
ST-01240055

Specification

Manufacturer
STAHLWILLE
Type of socket
12-angles
Kind of wrench
socket spanner
Spanner size
5.5mm
Holder socket size - inch
1/4"
Socket length
50mm
Material
steel
Manufacturer series
40DL
Plating material
chromium
Conform to the norm
DIN 3124 ISO 2725-1
Mechanical elements features
improved durability
Kind of profile
AS-Drive
Gross weight16 g
EAN code4018754000920
See other products in this category: Socket Wrenches STAHLWILLE,
See other products from this series.:
*
01240055
0 in TME stock
Net price for quantities from 1 pcs - 14.90 USDGross price for quantities from 1 pcs - 14.90 USD
Net price for quantities from 5 pcs - 14.37 USDGross price for quantities from 5 pcs - 14.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.