+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

01270005

Socket: Torx®; socket spanner; E5; square; 1/4"; 23mm; steel


Manufacturer: STAHLWILLE

Manufacturer part number:
01270005

Alternative designations: 01 27 00 05

TME Symbol:
ST-01270005

Specification

Manufacturer
STAHLWILLE
Type of socket
Torx®
Kind of wrench
socket spanner
Socket size
E5
Kind of holder
square
Holder socket size - inch
1/4"
Socket length
23mm
Material
steel
Plating material
chromium
Gross weight8 g
EAN code4018754000944
See other products in this category: Socket Wrenches STAHLWILLE,
*
01270005
0 in TME stock
Net price for quantities from 1 pcs - 6.95 USDGross price for quantities from 1 pcs - 6.95 USD
Net price for quantities from 3 pcs - 6.70 USDGross price for quantities from 3 pcs - 6.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.