+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

01280012

Socket: spanner-bit; 1.2x8mm; square; 1/4"; chromium steel; L: 28mm


Manufacturer: STAHLWILLE

Manufacturer part number:
01280012

Alternative designations: 01 28 00 12

TME Symbol:
ST-01280012

Specification

Manufacturer
STAHLWILLE
Type of socket
spanner - bit
Bit size
1.2x8mm
Kind of holder
square
Holder socket size - inch
1/4"
Material
chromium steel
Plating material
chromium
Length
28mm
Gross weight12 g
EAN code4018754001026
See other products in this category: Socket Wrenches STAHLWILLE,
*
01280012
0 in TME stock
Net price for quantities from 1 pcs - 7.06 USDGross price for quantities from 1 pcs - 7.06 USD
Net price for quantities from 5 pcs - 6.82 USDGross price for quantities from 5 pcs - 6.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.