+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

01350009

Socket: Torx®-bit; T9; square; 1/4"; 28mm; chromium steel


Manufacturer: STAHLWILLE

Manufacturer part number:
01350009

Alternative designations: 01 35 00 09

TME Symbol:
ST-01350009

Specification

Manufacturer
STAHLWILLE
Type of socket
Torx® - bit
Bit size
T9
Kind of holder
square
Holder socket size - inch
1/4"
Socket length
28mm
Material
chromium steel
Plating material
chromium
Gross weight10 g
EAN code4018754001132
See other products in this category: Socket Wrenches STAHLWILLE,
*
01350009
0 in TME stock
Net price for quantities from 1 pcs - 8.25 USDGross price for quantities from 1 pcs - 8.25 USD
Net price for quantities from 5 pcs - 7.96 USDGross price for quantities from 5 pcs - 7.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.