+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

01410008

Socket: 6-angles; socket spanner; HEX 1/8"; square; 1/4"; 23mm

Manufacturer: STAHLWILLE

Manufacturer part number:
01410008

Alternative designations: 01 41 00 08

TME Symbol:
ST-01410008

Specification

Manufacturer
STAHLWILLE
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size - inch
HEX 1/8"
Kind of holder
square
Holder socket size - inch
1/4"
Socket length
23mm
Material
steel
Plating material
chromium
Kind of profile
AS-Drive
Gross weight8 g
EAN code4018754180349
See other products in this category: Socket Wrenches STAHLWILLE,
*
01410008
0 in TME stock
Net price for quantities from 1 pcs - 5.02 USDGross price for quantities from 1 pcs - 5.02 USD
Net price for quantities from 3 pcs - 4.85 USDGross price for quantities from 3 pcs - 4.85 USD
No. of pieces (Multiplicity: 1)