+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: STAHLWILLE
Alternative designations: 01 45 00 05
Manufacturer | STAHLWILLE | |
Type of socket | hex key - bit | |
Bit size - inch | HEX 5/64" | |
Holder socket size - inch | 1/4" | |
Socket length | 55mm | |
Material | chromium steel | |
Manufacturer series | 44A | |
Plating material | chromium | |
Conform to the norm | DIN 7422 |