+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

01450007

Socket: hex key-bit; HEX 7/64"; 1/4"; 55mm; chromium steel; 44A


Manufacturer: STAHLWILLE

Manufacturer part number:
01450007

Alternative designations: 01 45 00 07

TME Symbol:
ST-01450007

Specification

Manufacturer
STAHLWILLE
Type of socket
hex key - bit
Bit size - inch
HEX 7/64"
Holder socket size - inch
1/4"
Socket length
55mm
Material
chromium steel
Manufacturer series
44A
Plating material
chromium
Conform to the norm
DIN 7422
Gross weight16.62 g
EAN code4018754126910
See other products in this category: Socket Wrenches STAHLWILLE,
See other products from this series.:
*
01450007
2 in TME stock
Net price for quantities from 1 pcs - 12.07 USDGross price for quantities from 1 pcs - 12.07 USD
Net price for quantities from 5 pcs - 11.64 USDGross price for quantities from 5 pcs - 11.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.