+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

01450010

Socket: hex key-bit; HEX 5/32"; 1/4"; 55mm; chromium steel; 44A

Manufacturer: STAHLWILLE

Manufacturer part number:
01450010

Alternative designations: 01 45 00 10

TME Symbol:
ST-01450010

Specification

Manufacturer
STAHLWILLE
Type of socket
hex key - bit
Bit size - inch
HEX 5/32"
Holder socket size - inch
1/4"
Socket length
55mm
Material
chromium steel
Manufacturer series
44A
Plating material
chromium
Conform to the norm
DIN 7422
Gross weight16 g
EAN code4018754001446
See other products in this category: Socket Wrenches STAHLWILLE,
See other products from this series.:
*
01450010
0 in TME stock
Net price for quantities from 1 pcs - 12.02 USDGross price for quantities from 1 pcs - 12.02 USD
Net price for quantities from 5 pcs - 11.60 USDGross price for quantities from 5 pcs - 11.60 USD
No. of pieces (Multiplicity: 1)